R9A07G054L23GBG#AC0

DigiKey Part Number
559-R9A07G054L23GBG#AC0-ND
Manufacturer
Manufacturer Product Number
R9A07G054L23GBG#AC0
Description
IC MPU 200MHZ/1.2GHZ 456LFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC - 3 Core, 64-Bit 200MHz, 1.2GHz 456-LFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-M33
Number of Cores/Bus Width
3 Core, 64-Bit
Speed
200MHz, 1.2GHz
Co-Processors/DSP
ARM® Mali-G31, Multimedia; NEON™ SIMD
RAM Controllers
DDR3L, DDR4
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, MIPI/CSI, MIPI/DSI
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
456-LFBGA
Supplier Device Package
456-LFBGA (15x15)
Additional Interfaces
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥236.85000¥236.85
10¥218.43800¥2,184.38
25¥208.62440¥5,215.61
119¥186.53437¥22,197.59
238¥177.94408¥42,350.69
476¥169.35378¥80,612.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.