Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
271 In Stock | 1 : ¥676.32000 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (4) | 1.8V, 2.5V, 2.8V, 3.3V | -20°C ~ 105°C (TJ) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-LFBGA, FCBGA | 624-FCPBGA (21x21) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART | |||
927 In Stock | 1 : ¥904.23000 Tray | Tray | Not For New Designs | ARM® Cortex®-A9 | 4 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (4) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART | |||
901 In Stock | 1 : ¥164.52000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 3 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI-CSI, MIPI-DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 456-LFBGA | 456-LFBGA (15x15) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 60 : ¥621.37817 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 1.2GHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (4) | 1.8V, 2.5V, 2.8V, 3.3V | -20°C ~ 105°C (TJ) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-LFBGA, FCBGA | 624-FCPBGA (21x21) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART | |||
0 In Stock Check Lead Time | 750 : ¥354.37072 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 1GHz | Multimedia; NEON™ SIMD | LPDDR2, DDR2, DDR3 | Yes | Keypad, LCD | 10/100Mbps (1) | SATA 1.5Gbps (1) | USB 2.0 (2), USB 2.0 + PHY (1), USB 2.0 OTG + PHY (1) | 1.3V, 1.8V, 2.775V, 3.3V | -20°C ~ 85°C (TC) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 529-FBGA | 529-FBGA (19x19) | 1-Wire, AC'97, I2C, I2S, MMC/SD, SAI, SPI, SSI, UART | |||
0 In Stock | 500 : ¥710.21804 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | ARM® Cortex®-A9 | 4 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (4) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART |