Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
731 In Stock | 1 : ¥164.03000 Tray | Tray | Active | ARM® Cortex®-A53 | 2 Core, 64-Bit | 1.4GHz | ARM® Cortex®-M4F | DDR4, LPDDR4 | Yes | LVDS, MIPI/CSI, MIPI-DPI, OLDI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.1V, 1.2V, 1.8V, 3.3V | -40°C ~ 105°C (TJ) | AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS | Surface Mount | 425-VFBGA, FCCSPBGA | 425-FCCSP (13x13) | DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART | |||
1,937 In Stock | 1 : ¥180.29000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.4GHz | ARM® Cortex®-M4F | DDR4, LPDDR4 | Yes | LVDS | 10/100 Mbps (2), 10/100/1000 Mbps (2) | - | USB 2.0 (2) | 1.1V, 1.2V, 1.8V, 3.3V | -40°C ~ 105°C (TJ) | AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS | Surface Mount | 425-VFBGA, FCCSPBGA | 425-FCCSP (13x13) | DMA, GPIO, I2C, MMC/SD, QSPI, SPI, TDM, UART/USART | |||
340 In Stock | 1 : ¥273.96000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.5GHz | ARM® Cortex®-M7 | DDR3L, DDR4, LPDDR4 | Yes | LCD, MIPI-CSI, MIPI-DSI | GbE | - | USB 2.0 + PHY (2) | - | 0°C ~ 95°C (TJ) | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | Surface Mount | 486-LFBGA, FCBGA | 486-LFBGA (14x14) | I2C, PCIe, SDHC, SPI, UART | |||
131 In Stock | 1 : ¥454.74000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.8GHz | ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSP | DDR4, LPDDR4 | Yes | MIPI-CSI, MIPI-DSI | GbE (2) | - | USB 2.0 + PHY (2), USB 3.0 + PHY (2) | - | 0°C ~ 95°C (TJ) | ARM TZ, CAAM, RDC | Surface Mount | 548-LFBGA | 548-LFBGA (15x15) | CAN, I2C, PCIe, SDHC, SPI, UART | |||
333 In Stock | 1 : ¥105.09000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 64-Bit | 1GHz | ARM® Cortex®-M33 | DDR3L, DDR4 | No | LCD | 10/100/1000Mbps (2) | - | USB 2.0 OTG (2) | 3.3V | -40°C ~ 85°C (TA) | AES, ARM TZ, ECC, GHASH, RSA, Secure boot, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 361-LFBGA | 361-BGA (13x13) | CANbus, DMA, Ethernet, GPIO, I2C, I2S, MMC/SD/SDIO, QSPI, SCI | |||
2,002 In Stock | 1 : ¥127.33000 Tray | Tray | Active | ARM® Cortex®-A53 | 1 Core, 64-Bit | 1GHz | ARM® Cortex®-M4F | DDR4, LPDDR4 | Yes | LVDS | 10/100 Mbps (2), 10/100/1000 Mbps (2) | - | USB 2.0 (2) | 1.1V, 1.2V, 1.8V, 3.3V | -40°C ~ 105°C (TJ) | AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS | Surface Mount | 425-VFBGA, FCCSPBGA | 425-FCCSP (13x13) | DMA, GPIO, I2C, MMC/SD, QSPI, SPI, TDM, UART/USART | |||
120 In Stock | 1 : ¥243.17000 Tray | Tray | Active | ARM® Cortex®-A53, ARM® Cortex®-M7 | 4 Core, 64-Bit | 1.4GHz | Multimedia; NEON™ MPE | DDR3L, DDR4, LPDDR4 | Yes | LCD, MIPI-CSI, MIPI-DSI | GbE | - | USB 2.0 OTG + PHY (1) | - | -40°C ~ 105°C (TJ) | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | Surface Mount | 306-TFBGA | 306-TFBGA (11x11) | AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART | |||
142 In Stock | 1 : ¥65.02000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 300MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (1) | - | USB 2.0 + PHY (1) | 1.8V, 3.3V | 0°C ~ 90°C (TJ) | Cryptography, Random Number Generator | Surface Mount | 298-LFBGA | 298-NFBGA (13x13) | I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
0 In Stock Check Lead Time | 180 : ¥571.44089 Tray | Tray | Active | ARM® Cortex®-A53, ARM® Cortex®-A57 | 6 Core, 64-Bit | 1.2GHz, 1.5GHz | - | LPDDR4 | No | DU | 10/100Mbps (1), 100/1000Mbps (1) | - | USB (2) | 0.82V, 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 1022-BGA | 1022-FPBGA (29x29) | CAN, I2C, SCI, SPI | |||
952 In Stock | 1 : ¥133.00000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 2 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 361-LFBGA | 361-BGA (13x13) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
119 In Stock | 1 : ¥147.69000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 2 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | AES, RSA, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 456-LFBGA | 456-LFBGA (15x15) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
84 In Stock | 1 : ¥227.08000 Tray | Tray | Active | ARM® Cortex®-A53, ARM® Cortex®-M5F, ARM® Cortex®-R5F | 7 Core, 64-Bit | 1GHz, 400MHz, 800MHz | Multimedia; NEON™ SIMD | DDR4, LPDDR4 | No | - | 10/100 Mbps (2), 10/100/1000 Mbps (2) | - | USB 3.1 (1) | 1.1V, 1.2V, 1.8V, 3.3V | -40°C ~ 105°C (TJ) | 3DES, AES, Cryptography, DES, MD5, SHA-1/2, Secure Boot | Surface Mount | 441-BFBGA, FCBGA | 441-FCBGA (17.2x17.2) | CANbus, GPIO, I2C, QSPI, PCI, SPI, UART | |||
0 In Stock Check Lead Time | 500 : ¥222.05024 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.4GHz | ARM® Cortex®-R5F | DDR4, LPDDR4 | Yes | MIPI-CSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.1V, 1.2V, 1.8V, 3.3V | -40°C ~ 105°C (TJ) | AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS | Surface Mount | 484-BFBGA, FCBGA | 484-FCBGA (18x18) | DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |