Himax Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 1 : ¥99.20000 Tray | Tray | Active | - | ARM® Cortex®-M55, ARM® Ethos-U55 | 32-Bit Tri-Core | 400MHz | I2C, I3C, PDM, QSPI, SD/SDIO, SPI, UART/USART | DMA, I2S, POR, PWM, TRNG, WDT | 37 | - | ROMless | - | 2.5M x 8 | 1.7V ~ 1.9V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 128-LQFP (14x14) | 128-LQFP | |||
300 In Stock | 1 : ¥99.20000 Tray | Tray | Active | - | ARM® Cortex®-M55, ARM® Ethos-U55 | 32-Bit Tri-Core | 400MHz | I2C, I3C, PDM, QSPI, SD/SDIO, SPI, UART/USART | DMA, I2S, POR, PWM, TRNG, WDT | 16 | - | ROMless | - | 2.5M x 8 | 1.7V ~ 1.9V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 88-QFN (8x12) | 88-VFQFN Exposed Pad | |||
138 In Stock | 1 : ¥119.04000 Tray | - | Tray | Active | - | ARC EM9D | 32-Bit | 400MHz | I2C, PDM, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, Sensor I/F, WDT | 9 | 320KB (320K x 8) | SRAM | - | 2M x 8 | 1.8V ~ 3.6V | A/D 4x12b | Internal | - | - | - | Surface Mount | 72-QFN (8x8) | 72-VFQFN Exposed Pad | ||
267 In Stock | 1 : ¥128.07000 Tray | - | Tray | Active | Not Verified | ARC EM9D | - | 400MHz | I2C, PDM, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, Sensor I/F, WDT | 15 | 2MB (2M x 8) | FLASH | - | 2M x 8 | 1.8V | A/D 4x12b | Internal | - | - | - | Surface Mount | 128-LQFP (14x14) | 128-LQFP |