HX6538-A06TDFG | |
---|---|
DigiKey Part Number | 3367-HX6538-A06TDFG-ND |
Manufacturer | |
Manufacturer Product Number | HX6538-A06TDFG |
Description | WISEEYE MICROCONTROLLER-BASED AI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M55, ARM® Ethos-U55 WiseEye™ Microcontroller IC 32-Bit Tri-Core 400MHz ROMless 88-QFN (8x12) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M55, ARM® Ethos-U55 | |
Core Size | 32-Bit Tri-Core | |
Speed | 400MHz | |
Connectivity | I2C, I3C, PDM, QSPI, SD/SDIO, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, TRNG, WDT | |
Number of I/O | 16 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 2.5M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 1.9V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 88-QFN (8x12) | |
Package / Case | 88-VFQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.20000 | ¥99.20 |
10 | ¥91.13700 | ¥911.37 |
25 | ¥87.36120 | ¥2,184.03 |
80 | ¥76.97188 | ¥6,157.75 |
230 | ¥73.19439 | ¥16,834.71 |
440 | ¥68.47209 | ¥30,127.72 |
945 | ¥62.80543 | ¥59,351.13 |