Atmel Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,976 Marketplace | Unavailable | - | Bulk | Active | Not Verified | 80C52 | 8-Bit | 48MHz | EBI/EMI, I2C, SPI, UART/USART, USB | - | - | - | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | - | - | - | - | - | ||
39,478 Marketplace | Unavailable | Bulk | Active | Not Verified | AVR | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-MLP (3x3) | 10-VFDFN Exposed Pad | |||
4,700 Marketplace | Unavailable | Bulk | Active | Not Verified | AVR | 8-Bit | 1.2MHz | - | POR, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | - | 1.8V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
52,253 Marketplace | Unavailable | Bulk | Active | Not Verified | AVR | 8-Bit | 12MHz | I2C, SPI | Brown-out Detect/Reset, POR, WDT | 24 | 4KB (2K x 16) | FLASH | 64 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 28-PDIP | 28-DIP (0.300", 7.62mm) | |||
9,770 Marketplace | Unavailable | Bulk | Active | Not Verified | AVR | 8-Bit | 12MHz | I2C, SPI | Brown-out Detect/Reset, POR, WDT | 24 | 4KB (2K x 16) | FLASH | 64 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-VQFN (4x4) | 28-VFQFN Exposed Pad | |||
4,675 Marketplace | Unavailable | Bulk | Active | Not Verified | 80C51 | 8-Bit | 40/20MHz | UART/USART | POR | 32 | - | ROMless | - | 128 x 8 | 4.5V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-PLCC (16.6x16.6) | 44-LCC (J-Lead) | |||
417 Marketplace | Unavailable | Bulk | Active | Not Verified | AVR | 8-Bit | 4MHz | - | POR, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | - | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
24,228 Marketplace | Unavailable | Bulk | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 4KB (2K x 16) | FLASH | 256 x 8 | 512 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFBGA (4x4) | 132-UFBGA | |||
724 Marketplace | Unavailable | Bulk | Active | Not Verified | AVR | 8-Bit | 10MHz | USI | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 2KB (1K x 16) | FLASH | 128 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
498 Marketplace | Unavailable | Bulk | Active | Not Verified | AVR | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.209", 5.30mm Width) | |||
15,186 Marketplace | Unavailable | - | Bulk | Active | Not Verified | 80C52 | 8-Bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
11,000 Marketplace | Unavailable | - | Bulk | Active | Not Verified | 80C52 | 8-Bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
6,000 Marketplace | Unavailable | - | Bulk | Active | Not Verified | 80C52 | 8-Bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
4,500 Marketplace | Unavailable | - | Bulk | Active | Not Verified | 80C52 | 8-Bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,500 Marketplace | Unavailable | Bulk | Active | Not Verified | 80C51 | 8-Bit | 30/20MHz | UART/USART | POR, PWM, WDT | 32 | - | ROMless | - | 512 x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-VQFP (10x10) | 44-LQFP | |||
972 Marketplace | Unavailable | - | Bulk | Active | Not Verified | 80C52 | 8-Bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
800 Marketplace | Unavailable | - | Bulk | Active | Not Verified | 80C52 | 8-Bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
375 Marketplace | Unavailable | - | Bulk | Active | Not Verified | 80C52 | 8-Bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
98,265 Marketplace | Unavailable | Bulk | Active | Not Verified | AVR | 8-Bit | 10MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-MLP (3x3) | 10-VFDFN Exposed Pad | |||
233 Marketplace | Unavailable | Bulk | Active | Not Verified | AVR | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
45,067 Marketplace | Unavailable | Tube | Obsolete | Not Verified | 80C51 | 8-Bit | 30/20MHz | UART/USART | POR | 32 | - | ROMless | - | 256 x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-PLCC (16.6x16.6) | 44-LCC (J-Lead) | |||
5,375 Marketplace | Unavailable | Bulk | Active | Not Verified | 80C51 | 8-Bit | 40/20MHz | UART/USART | POR | 32 | 8KB (8K x 8) | OTP | - | 256 x 8 | 4.5V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-PLCC (16.6x16.6) | 44-LCC (J-Lead) | |||
2,591 Marketplace | Unavailable | Tube | Obsolete | Not Verified | AVR | 8-Bit | 1.6MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | - | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
10,971 Marketplace | Unavailable | Bulk | Active | Not Verified | 8051 | 8-Bit | 20MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
5,403 Marketplace | Unavailable | Tube | Obsolete | Not Verified | AVR | 8-Bit | 16MHz | USI | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 2KB (1K x 16) | FLASH | 128 x 8 | 128 x 8 | 4.5V ~ 5.5V | A/D 11x10b | Internal | 0°C ~ 70°C (TA) | - | - | Through Hole | 20-PDIP | 20-DIP (0.300", 7.62mm) |