AT83C51RC2DWL-RLTXM | |
---|---|
DigiKey Part Number | 2156-AT83C51RC2DWL-RLTXM-ND |
Manufacturer | |
Manufacturer Product Number | AT83C51RC2DWL-RLTXM |
Description | 80C52 COMPATIBLE MICROCONTROLLE |
Customer Reference | |
Detailed Description | 80C52 - Microcontroller IC 8-Bit |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C52 | |
Core Size | 8-Bit | |
Base Product Number |