8.1875MB (8.1875M x 8) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
224 In Stock | 1 : ¥315.58000 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M0+/M4F | 32-Bit Dual-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 148 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 99x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | ||
398 In Stock | 1 : ¥308.36000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 148 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 99x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
897 In Stock | 1 : ¥323.30000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 220 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 114x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 272-BGA (16x16) | 272-LFBGA | |||
900 In Stock | 1 : ¥332.50000 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M0+/M4F | 32-Bit Dual-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 240 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 114x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 320-BGA (17x17) | 320-LFBGA | ||
0 In Stock Check Lead Time | 1,000 : ¥234.42462 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 220 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 114x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 272-BGA (16x16) | 272-LFBGA | |||
0 In Stock Check Lead Time | 960 : ¥234.42468 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 220 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 114x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 272-BGA (16x16) | 272-LFBGA | |||
0 In Stock Check Lead Time | 1,000 : ¥239.40990 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 220 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 114x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 272-BGA (16x16) | 272-LFBGA | |||
0 In Stock Check Lead Time | 300 : ¥239.87713 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 148 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 99x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 400 : ¥241.34230 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 148 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 99x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 300 : ¥241.34247 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 148 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 99x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 960 : ¥243.32686 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 220 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 114x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 272-BGA (16x16) | 272-LFBGA | |||
0 In Stock Check Lead Time | 1,000 : ¥243.32684 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 220 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 114x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 272-BGA (16x16) | 272-LFBGA | |||
0 In Stock Check Lead Time | 300 : ¥245.52450 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 148 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 99x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 400 : ¥246.79500 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 148 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 99x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 300 : ¥246.79513 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 148 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 99x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 960 : ¥248.31213 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 220 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 114x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 272-BGA (16x16) | 272-LFBGA | |||
0 In Stock Check Lead Time | 1,000 : ¥248.31212 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 220 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 114x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 272-BGA (16x16) | 272-LFBGA | |||
0 In Stock Check Lead Time | 900 : ¥250.61180 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 240 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 114x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 320-BGA (17x17) | 320-LFBGA | |||
0 In Stock Check Lead Time | 800 : ¥250.61183 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 240 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 114x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 320-BGA (17x17) | 320-LFBGA | |||
0 In Stock Check Lead Time | 800 : ¥255.79183 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 240 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 114x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 320-BGA (17x17) | 320-LFBGA | |||
0 In Stock Check Lead Time | 800 : ¥259.86179 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 240 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 114x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 320-BGA (17x17) | 320-LFBGA | |||
0 In Stock Check Lead Time | 900 : ¥259.86179 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 240 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 114x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 320-BGA (17x17) | 320-LFBGA | |||
0 In Stock Check Lead Time | 800 : ¥265.04169 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 240 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 114x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 320-BGA (17x17) | 320-LFBGA | |||
0 In Stock Check Lead Time | 900 : ¥265.04177 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Quad-Core | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 240 | 8.1875MB (8.1875M x 8) | FLASH | 256 x 8 | 1M x 8 | 2.7V ~ 5.5V | A/D 114x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 320-BGA (17x17) | 320-LFBGA |