Microcontrollers

Results: 10
Product Status
ActiveDiscontinued at Digi-Key
Core Size
32-Bit 16-Core32-Bit 32-Core
Speed
2000MIPS4000MIPS
Number of I/O
6773176
RAM Size
256K x 8512K x 81M x 8
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Supplier Device Package
128-TQFP (14x14)236-FBGA (10x10)374-FBGA (18x18)
Package / Case
128-TQFP Exposed Pad236-LFBGA374-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
128-TQFP
XE216-512-TQ128-I20
IC MCU 32BIT ROMLESS 128TQFP
XMOS
993
In Stock
1 : ¥137.80000
Tray
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2000MIPS
RGMII, USB
-
67
-
ROMless
-
512K x 8
0.95V ~ 3.6V
-
External
-40°C ~ 85°C (TA)
Surface Mount
128-TQFP (14x14)
128-TQFP Exposed Pad
236-FBGA
XE216-512-FB236-C20
IC MCU 32BIT ROMLESS 236FBGA
XMOS
898
In Stock
1 : ¥183.79000
Tray
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2000MIPS
RGMII, USB
-
73
-
ROMless
-
512K x 8
0.95V ~ 3.6V
-
External
0°C ~ 70°C (TA)
Surface Mount
236-FBGA (10x10)
236-LFBGA
128-TQFP
XE216-512-TQ128-C20
IC MCU 32BIT ROMLESS 128TQFP
XMOS
504
In Stock
1 : ¥200.87000
Tray
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2000MIPS
RGMII, USB
-
67
-
ROMless
-
512K x 8
0.95V ~ 3.6V
-
External
0°C ~ 70°C (TA)
Surface Mount
128-TQFP (14x14)
128-TQFP Exposed Pad
236-FBGA
XE216-512-FB236-I20
IC MCU 32BIT ROMLESS 236FBGA
XMOS
0
In Stock
Check Lead Time
168 : ¥165.74095
Tray
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2000MIPS
RGMII, USB
-
73
-
ROMless
-
512K x 8
0.95V ~ 3.6V
-
External
-40°C ~ 85°C (TA)
Surface Mount
236-FBGA (10x10)
236-LFBGA
XE232-1024-FB374-C40
XE232-1024-FB374-C40
IC MCU 32BIT ROMLESS 374FBGA
XMOS
0
In Stock
Check Lead Time
84 : ¥260.19440
Tray
Tray
Active
Not Verified
XCore
32-Bit 32-Core
4000MIPS
RGMII, USB
-
176
-
ROMless
-
1M x 8
0.95V ~ 3.6V
-
External
0°C ~ 70°C (TA)
Surface Mount
374-FBGA (18x18)
374-LFBGA
236-FBGA
XE216-256-FB236-C20
IC MCU 32BIT ROMLESS 236FBGA
XMOS
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-Key
Not Verified
XCore
32-Bit 16-Core
2000MIPS
RGMII, USB
-
73
-
ROMless
-
256K x 8
0.95V ~ 3.6V
-
External
0°C ~ 70°C (TA)
Surface Mount
236-FBGA (10x10)
236-LFBGA
236-FBGA
XE216-256-FB236-I20
IC MCU 32BIT ROMLESS 236FBGA
XMOS
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-Key
Not Verified
XCore
32-Bit 16-Core
2000MIPS
RGMII, USB
-
73
-
ROMless
-
256K x 8
0.95V ~ 3.6V
-
External
-40°C ~ 85°C (TA)
Surface Mount
236-FBGA (10x10)
236-LFBGA
128-TQFP
XE216-256-TQ128-C20
IC MCU 32BIT ROMLESS 128TQFP
XMOS
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-Key
Not Verified
XCore
32-Bit 16-Core
2000MIPS
RGMII, USB
-
67
-
ROMless
-
256K x 8
0.95V ~ 3.6V
-
External
0°C ~ 70°C (TA)
Surface Mount
128-TQFP (14x14)
128-TQFP Exposed Pad
128-TQFP
XE216-256-TQ128-I20
IC MCU 32BIT ROMLESS 128TQFP
XMOS
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-Key
Not Verified
XCore
32-Bit 16-Core
2000MIPS
RGMII, USB
-
67
-
ROMless
-
256K x 8
0.95V ~ 3.6V
-
External
-40°C ~ 85°C (TA)
Surface Mount
128-TQFP (14x14)
128-TQFP Exposed Pad
374-FBGA
XE232-512-FB374-C40
IC MCU 32BIT ROMLESS 374FBGA
XMOS
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-Key
Not Verified
XCore
32-Bit 32-Core
4000MIPS
RGMII, USB
-
176
-
ROMless
-
512K x 8
0.95V ~ 3.6V
-
External
0°C ~ 70°C (TA)
Surface Mount
374-FBGA (18x18)
374-LFBGA
Showing
of 10

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.