Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Last Time Buy | Tube | Last Time Buy | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | I2C, SPI, UART/USART | DMA, PWM, WDT | 27 | 2MB (2M x 8) | FLASH | - | 170K x 8 | 1.71V ~ 3.6V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-TQFN (5x5) | 32-WFQFN Exposed Pad | |||
0 In Stock 780 Factory Check Lead Time | 1 : ¥251.37000 Tray | Tray | Active | Not Verified | MAXQ30 | 32-Bit Single-Core | 25MHz | UART/USART, USB | WDT | 32 | 512KB (512K x 8) | FLASH | - | 32K x 8 | 1.8V, 3.3V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-TQFP (20x20) | 144-TQFP | |||
0 In Stock 240 Factory | Active | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 108MHz | I2C, SPI, UART/USART, USB | DMA, PWM | 68 | 1MB (1M x 8) | FLASH | - | 384K x 8 | 3.3V | A/D 2x10b; A/D 1x8b | Internal | - | Surface Mount | 144-CTBGA (10x10) | 144-TFBGA | |||
0 In Stock | Active | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 108MHz | I2C, SPI, UART/USART, USB | DMA, LCD, PWM, WDT | 64 | 1MB (1M x 8) | FLASH | - | 384K x 8 | 3.3V | A/D 2x10b; A/D 1x8b | Internal | - | Surface Mount | 121-CTBGA (8x8) | 121-LFBGA | |||
0 In Stock 14,964 Factory | Active | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 108MHz | I2C, SPI, UART/USART, USB | DMA, LCD, PWM, WDT | 64 | 1MB (1M x 8) | FLASH | - | 384K x 8 | 3.3V | A/D 2x10b; A/D 1x8b | Internal | - | Surface Mount | 121-CTBGA (8x8) | 121-LFBGA | |||
0 In Stock | Active | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 108MHz | I2C, SPI, UART/USART, USB | DMA, PWM | 68 | 1MB (1M x 8) | FLASH | - | 384K x 8 | 3.3V | A/D 2x10b; A/D 1x8b | Internal | - | Surface Mount | 144-CTBGA (10x10) | 144-TFBGA | |||
0 In Stock | Last Time Buy | Tray | Last Time Buy | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 108MHz | I2C, SPI, UART/USART, USB | DMA, WPM | 39 | 1MB (1M x 8) | FLASH | - | 384K x 8 | 3.3V | A/D 1x10b | Internal | - | Surface Mount | 100-CTBGA (7x7) | 100-TFBGA |