MAX32561-LNS+ | |
---|---|
DigiKey Part Number | 505-MAX32561-LNS+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32561-LNS+ |
Description | IC MCU 32BIT 1MB FLASH 100CTBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 DeepCover® Microcontroller IC 32-Bit Single-Core 108MHz 1MB (1M x 8) FLASH 100-CTBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32561-LNS+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 108MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | DMA, WPM | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V | |
Data Converters | A/D 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-CTBGA (7x7) | |
Package / Case | 100-TFBGA | |
Base Product Number |