Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
750 In Stock | 1 : ¥104.14000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 49 | - | ROMless | - | 264K x 8 | 2.2V ~ 3.6V | A/D 4x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
1,001 In Stock | 1 : ¥110.59000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0/M0 | 32-Bit Tri-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 49 | - | ROMless | - | 282K x 8 | 2.2V ~ 3.6V | A/D 3x12b SAR; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
590 In Stock | 1 : ¥152.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0/M0 | 32-Bit Tri-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 164 | - | ROMless | - | 282K x 8 | 2.2V ~ 3.6V | A/D 16x10b, 6x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 256-LBGA (17x17) | 256-LBGA | |||
3,117 In Stock | 1 : ¥184.56000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 49 | 1MB (1M x 8) | FLASH | 16K x 8 | 136K x 8 | 2.2V ~ 3.6V | A/D 4x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
2,963 In Stock | 1 : ¥187.96000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 83 | 1MB (1M x 8) | FLASH | 16K x 8 | 136K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
559 In Stock | 1 : ¥190.85000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 164 | 1MB (1M x 8) | FLASH | 16K x 8 | 136K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 256-LBGA (17x17) | 256-LBGA | |||
2,039 In Stock | 1 : ¥191.36000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 164 | 1MB (1M x 8) | FLASH | 16K x 8 | 136K x 8 | 2.4V ~ 3.6V | A/D 8x10b SAR; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 256-LBGA (17x17) | 256-LBGA | |||
3,206 In Stock | 1 : ¥202.16000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, PWM, WDT | 164 | 1MB (1M x 8) | FLASH | 16K x 8 | 136K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 256-LBGA (17x17) | 256-LBGA | |||
1,070 In Stock | 1 : ¥195.23000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 142 | 1MB (1M x 8) | FLASH | 16K x 8 | 136K x 8 | 2.4V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 208-LQFP (28x28) | 208-LQFP | |||
896 In Stock | 1 : ¥205.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, MMC/SD, QEI, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, WDT | 164 | 1MB (1M x 8) | FLASH | - | 136K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 256-LBGA (17x17) | 256-LBGA | |||
671 In Stock | 1 : ¥104.76000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 83 | - | ROMless | - | 264K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
250 In Stock | 1 : ¥138.25000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, PWM, WDT | 164 | - | ROMless | - | 264K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 256-LBGA (17x17) | 256-LBGA | |||
379 In Stock | 1 : ¥166.28000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 49 | 512KB (512K x 8) | FLASH | 16K x 8 | 136K x 8 | 2.2V ~ 3.6V | A/D 4x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
3,698 In Stock | 1 : ¥103.36000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 118 | - | ROMless | - | 264K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 180-TFBGA (12x12) | 180-TFBGA | |||
556 In Stock | 1 : ¥112.39000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 83 | - | ROMless | - | 200K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
166 In Stock | 1 : ¥117.40000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, MMC/SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 49 | - | ROMless | - | 282K x 8 | 2.2V ~ 3.6V | A/D 16x10b, 6x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
202 In Stock | 1 : ¥130.15000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 164 | - | ROMless | - | 264K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 256-LBGA (17x17) | 256-LBGA | |||
120 In Stock | 1 : ¥182.18000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 83 | 1MB (1M x 8) | FLASH | 16K x 8 | 136K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
197 In Stock | 1 : ¥51.89000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 49 | - | ROMless | - | 168K x 8 | 2.2V ~ 3.6V | A/D 4x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
1,270 In Stock | 1 : ¥75.24000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 49 | - | ROMless | - | 264K x 8 | 2.2V ~ 3.6V | A/D 4x10b SAR; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
258 In Stock | 1 : ¥78.38000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 49 | - | ROMless | - | 200K x 8 | 2.2V ~ 3.6V | A/D 4x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
189 In Stock | 1 : ¥83.41000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, PWM, WDT | 118 | - | ROMless | - | 264K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 180-TFBGA (12x12) | 180-TFBGA | |||
230 In Stock | 1 : ¥137.27000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, MMC/SD, QEI, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 164 | 1MB (1M x 8) | FLASH | 16K x 8 | 154K x 8 | 2.4V ~ 3.6V | A/D 16x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 256-LBGA (17x17) | 256-LBGA | |||
1,000 In Stock | 1 : ¥103.36000 Cut Tape (CT) 1,000 : ¥65.44043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 118 | - | ROMless | - | 264K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 180-TFBGA (12x12) | 180-TFBGA | |||
189 In Stock | 1 : ¥115.92000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, PWM, WDT | 118 | - | ROMless | - | 264K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 180-TFBGA (12x12) | 180-TFBGA |