Microcontrollers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
16-TSSOP
MSP430FR2422IPW16R
IC MCU 16BIT 7.5KB FRAM 16TSSOP
Texas Instruments
2,350
In Stock
1 : ¥11.39000
Cut Tape (CT)
2,000 : ¥4.65508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, PWM, WDT
11
7.5KB (7.5K x 8)
FRAM
-
2K x 8
2V ~ 3.6V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
MSP430FR2522IPW16R
IC MCU 16BIT 7.5KB FRAM 16TSSOP
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥16.67000
Cut Tape (CT)
2,000 : ¥7.61197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, PWM, WDT
11
7.5KB (7.5K x 8)
FRAM
-
2K x 8
2V ~ 3.6V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.