Microcontrollers

Results: 2
Manufacturer
Analog Devices Inc.NXP USA Inc.
Series
MicroConverter® ADuC7xxxS08
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM7®S08
Core Size
8-Bit16/32-Bit
Speed
10MHz40MHz
Connectivity
I2C, SCI, SPII2C, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDTPOR, PWM, Temp Sensor, WDT
Number of I/O
1454
Program Memory Size
32KB (16K x 16)60KB (60K x 8)
RAM Size
1K x 322K x 8
Voltage - Supply (Vcc/Vdd)
2.375V ~ 2.625V2.7V ~ 5.5V
Data Converters
A/D 16x10bA/D 5x24b, 8x24b; D/A 1x14b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
48-LQFP (7x7)64-LQFP (10x10)
Package / Case
48-LQFP64-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
48-LQFP
ADUC7060BSTZ32
IC MCU 16/32BIT 32KB FLSH 48LQFP
Analog Devices Inc.
1,361
In Stock
1 : ¥109.07000
Tray
Tray
Active
Not Verified
ARM7®
16/32-Bit
10MHz
I2C, SPI, UART/USART
POR, PWM, Temp Sensor, WDT
14
32KB (16K x 16)
FLASH
-
1K x 32
2.375V ~ 2.625V
A/D 5x24b, 8x24b; D/A 1x14b
Internal
-40°C ~ 125°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFN
MC9S08AW60CPUE
IC MCU 8BIT 60KB FLASH 64LQFP
NXP USA Inc.
1,276
In Stock
1 : ¥116.12000
Tray
Tray
Active
Verified
S08
8-Bit
40MHz
I2C, SCI, SPI
LVD, POR, PWM, WDT
54
60KB (60K x 8)
FLASH
-
2K x 8
2.7V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.