Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,778 In Stock | 1 : ¥42.33000 Cut Tape (CT) 2,000 : ¥21.23245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 25MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 47 | 32KB (32K x 8) | FLASH | - | 6K x 8 | 1.8V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-VQFN (9x9) | 64-VFQFN Exposed Pad | |||
6,162 In Stock | 1 : ¥117.65000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT | 105 | 256KB (256K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.08V ~ 3.63V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
187 In Stock | 1 : ¥167.89000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 1MB (512K x 16) | FLASH | - | 82K x 16 | 1.14V ~ 3.47V | A/D 20x12b, 20x16b; D/A 3x12b | Internal | -40°C ~ 105°C (TJ) | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
344 In Stock | 1 : ¥123.35000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT | 105 | 256KB (256K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.08V ~ 3.63V | A/D 24x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 1,200 : ¥81.52350 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® M-Class | 32-Bit Single-Core | 200MHz | Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 46 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 2.1V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP |