TM4C123GH6PGEI | |
---|---|
DigiKey Part Number | 296-35846-ND |
Manufacturer | |
Manufacturer Product Number | TM4C123GH6PGEI |
Description | IC MCU 32BIT 256KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C123GH6PGEI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT | |
Number of I/O | 105 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 3.63V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.66000 | ¥117.66 |
10 | ¥108.12700 | ¥1,081.27 |
60 | ¥103.64683 | ¥6,218.81 |
120 | ¥91.32075 | ¥10,958.49 |
240 | ¥86.83888 | ¥20,841.33 |
480 | ¥81.23640 | ¥38,993.47 |
960 | ¥74.51343 | ¥71,532.89 |