TMS320F2809NMFA

DigiKey Part Number
296-TMS320F2809NMFA-ND
Manufacturer
Manufacturer Product Number
TMS320F2809NMFA
Description
IC MCU 32BIT 256KB FLSH 100NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit Single-Core 100MHz 256KB (128K x 16) FLASH 100-NFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F2809NMFA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit Single-Core
Speed
100MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
35
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
18K x 16
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.89V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
100-NFBGA (10x10)
Package / Case
100-LFBGA
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥197.73000¥197.73
10¥182.32600¥1,823.26
25¥174.13120¥4,353.28
184¥155.69234¥28,647.39
368¥148.52228¥54,656.20
552¥141.35208¥78,026.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.