Microcontrollers

Results: 23
Manufacturer
Microchip TechnologyRenesas Electronics CorporationSTMicroelectronicsTexas Instruments
Series
AVR® ATtinyMSP430G2xxPIC® 10FPIC® 12FPIC® XLP™ 16FRL78/G10STM32F0STM32G0STM8StinyAVR™ 0, Functional Safety (FuSa)tinyAVR™ 1, Functional Safety (FuSa)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M0ARM® Cortex®-M0+AVRMSP430 CPU16PICRL78STM8
Core Size
8-Bit16-Bit32-Bit Single-Core
Speed
4MHz10MHz12MHz16MHz20MHz32MHz48MHz64MHz
Connectivity
-CSI, I2C, LINbus, UART/USARTI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTI2C, IrDA, LINbus, SPI, UART/USARTI2C, LINbus, SPI, UART/USARTI2C, SPI, UART/USARTI2C, SPI, USI
Peripherals
Brown-out Detect/Reset, DMA, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDTBrown-out Detect/Reset, POR, WDTDMA, I2S, POR, PWM, WDTDMA, LVD, POR, PWM, WDTDMA, POR, PWM, WDTPOR, PWM, WDTPOR, WDT
Number of I/O
346101215161718
Program Memory Size
448B (256 x 14)768B (512 x 12)1KB (512 x 16)1.75KB (1K x 14)2KB (2K x 8 + 256B)2KB (2K x 8)3.5KB (2K x 14)4KB (4K x 8)8KB (8K x 8)16KB (16K x 8)32KB (32K x 8)
EEPROM Size
64 x 8128 x 8-
RAM Size
24 x 832 x 864 x 8128 x 8256 x 8512 x 81K x 84K x 88K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V1.8V ~ 5.5V2V ~ 3.6V2V ~ 5.5V2.3V ~ 5.5V2.4V ~ 3.6V2.7V ~ 5.5V2.95V ~ 5.5V
Data Converters
-A/D 10x10bA/D 10x10b; D/A 1x8bA/D 11x12bA/D 12x10bA/D 12x10b; D/A 1x8bA/D 16x12bA/D 3x8bA/D 4x10bA/D 4x10b; D/A 1x5bA/D 4x8bA/D 5x10bA/D 5x10b; D/A 1x5bA/D 6x10b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC14-SOIC16-SSOP20-SOIC20-TSSOP20-VQFN (3x3)SOT-23-6
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)16-SSOP (0.173", 4.40mm Width)20-SOIC (0.295", 7.50mm Width)20-TSSOP (0.173", 4.40mm Width)20-VFQFN Exposed PadSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
23Results

Showing
of 23
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6
ATTINY10-TSHR
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
120,535
In Stock
1 : ¥3.74000
Cut Tape (CT)
4,500 : ¥2.97529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ATTINY10-TS8R
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
20,448
In Stock
1 : ¥3.74000
Cut Tape (CT)
4,500 : ¥2.97529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
10MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
ATTINY202-SSNR
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
38,640
In Stock
1 : ¥4.25000
Cut Tape (CT)
4,000 : ¥3.65538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
2KB (2K x 8)
FLASH
64 x 8
128 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY402-SSNR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
19,564
In Stock
1 : ¥4.25000
Cut Tape (CT)
4,000 : ¥3.65538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT-23-6
PIC10F202T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
64,603
In Stock
1 : ¥5.44000
Cut Tape (CT)
3,000 : ¥4.78172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
768B (512 x 12)
FLASH
-
24 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
ATTINY404-SSNR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
10,558
In Stock
1 : ¥5.44000
Cut Tape (CT)
3,000 : ¥4.59048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY414-SSNR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
6,201
In Stock
1 : ¥5.78000
Cut Tape (CT)
3,000 : ¥4.93048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 10x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-SOIC
PIC12F1571T-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
35,180
In Stock
1 : ¥6.12000
Cut Tape (CT)
3,300 : ¥5.01549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1.75KB (1K x 14)
FLASH
-
128 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY13A-SSU
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
316,319
In Stock
1 : ¥6.38000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20-VQFN
ATTINY416-MNR
IC MCU 8BIT 4KB FLASH 20VQFN
Microchip Technology
20,812
In Stock
1 : ¥6.38000
Cut Tape (CT)
6,000 : ¥5.27053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
18
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
8-SOIC
PIC16F15313T-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
20,208
In Stock
1 : ¥6.72000
Cut Tape (CT)
3,300 : ¥5.52554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
-
256 x 8
2.3V ~ 5.5V
A/D 5x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20-VQFN
ATTINY816-MFR
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
11,181
In Stock
1 : ¥7.31000
Cut Tape (CT)
6,000 : ¥6.03559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
18
8KB (8K x 8)
FLASH
128 x 8
512 x 8
2.7V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
20 TSSOP
STM8S003F3P6TR
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
55,988
In Stock
1 : ¥9.35000
Cut Tape (CT)
2,500 : ¥3.96907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
128 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
8-SOIC
MSP430G2230IDR
IC MCU 16BIT 2KB FLASH 8SOIC
Texas Instruments
16,787
In Stock
1 : ¥10.88000
Cut Tape (CT)
2,500 : ¥4.61575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SPI, USI
Brown-out Detect/Reset, DMA, PWM, WDT
4
2KB (2K x 8 + 256B)
FLASH
-
128 x 8
1.8V ~ 3.6V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20-TSSOP
STM32F030F4P6TR
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
36,146
In Stock
1 : ¥13.69000
Cut Tape (CT)
2,500 : ¥6.25212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM32G030F6P6TR
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
12,016
In Stock
1 : ¥13.69000
Cut Tape (CT)
2,500 : ¥6.25212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 16x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
8-SOIC
ATTINY212-SSN
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
57,193
In Stock
1 : ¥4.59000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
6
2KB (2K x 8)
FLASH
64 x 8
128 x 8
1.8V ~ 5.5V
A/D 6x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT-23-6
PIC10F320T-I/OT
IC MCU 8BIT 448B FLASH SOT23-6
Microchip Technology
15,499
In Stock
1 : ¥5.61000
Cut Tape (CT)
3,000 : ¥4.67549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
3
448B (256 x 14)
FLASH
-
64 x 8
2.3V ~ 5.5V
A/D 3x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
ATTINY414-SSN
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
1,424
In Stock
1 : ¥5.78000
Tube
Tube
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 10x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 SOIC
ATTINY416-SNR
IC MCU 8BIT 4KB FLASH 20SOIC
Microchip Technology
3,645
In Stock
1 : ¥8.76000
Cut Tape (CT)
1,500 : ¥7.22577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
18
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20,823
In Stock
1 : ¥11.31000
Cut Tape (CT)
2,500 : ¥4.80807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
RL78
16-Bit
20MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
10
4KB (4K x 8)
FLASH
-
512 x 8
2V ~ 5.5V
A/D 7x8/10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-SSOP
16-SSOP (0.173", 4.40mm Width)
20-QFN; PC
ATTINY806-MFR
IC MCU 8BIT 8KB FLASH 20VQFN
Microchip Technology
6,235
In Stock
1 : ¥6.97000
Cut Tape (CT)
6,000 : ¥5.78060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
8KB (8K x 8)
FLASH
128 x 8
512 x 8
2.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
8-SOIC
ATTINY814-SSFR
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
3,534
In Stock
1 : ¥6.97000
Cut Tape (CT)
3,000 : ¥5.78060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
8KB (8K x 8)
FLASH
128 x 8
512 x 8
2.7V ~ 5.5V
A/D 10x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 23

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.