Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,241 In Stock | 1 : ¥29.75000 Cut Tape (CT) 2,500 : ¥14.94770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 24MHz | I2C, IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 32KB (32K x 8) | FRAM | - | 4K x 8 | 1.8V ~ 3.6V | A/D 10x12b; D/A 4x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 40-VQFN (6x6) | 40-VFQFN Exposed Pad | |||
332 In Stock | 1 : ¥95.80000 Tray | Tray | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 16MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 68 | 256KB (256K x 8) | FRAM | - | 8K x 8 | 1.8V ~ 3.6V | A/D 20x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 87-NFBGA (6x6) | 87-VFBGA |