Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,656 In Stock | 1 : ¥20.66000 Cut Tape (CT) 2,500 : ¥13.70821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | CIP-51 8051 | 8-Bit | 72MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 29 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.2V ~ 3.6V | A/D 20x14b; D/A 4x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-QFN (4x4) | 32-UFQFN Exposed Pad | |||
2,917 In Stock | 1 : ¥28.22000 Cut Tape (CT) 1,500 : ¥14.90569 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | CIP-51 8051 | 8-Bit | 72MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.2V ~ 3.6V | A/D 12x14b; D/A 4x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-QFN (3x3) | 24-VFQFN Exposed Pad | |||
954 In Stock | 1 : ¥82.55000 Cut Tape (CT) 1,500 : ¥42.93115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM7® | 16/32-Bit | 44MHz | I2C, SPI | POR, PWM, WDT | 16 | 62KB (31K x16) | FLASH | - | 2K x 32 | 2.7V ~ 3.6V | A/D 10x12b; D/A 4x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 36-WLCSP (3.4x3.4) | 36-UFBGA, WLCSP | |||
0 In Stock Check Lead Time | 200 : ¥74.47195 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 48MHz | I2C, IrDA, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 65 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 81-CSP (4.35x4.27) | 81-UFBGA, CSPBGA |