ADUC7023BCBZ62I-R7 | |
---|---|
DigiKey Part Number | 505-ADUC7023BCBZ62I-R7TR-ND - Tape & Reel (TR) 505-ADUC7023BCBZ62I-R7CT-ND - Cut Tape (CT) 505-ADUC7023BCBZ62I-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUC7023BCBZ62I-R7 |
Description | IC MCU 16/32B 62KB FLASH 36WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 36-WLCSP (3.4x3.4) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7023BCBZ62I-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 44MHz | |
Connectivity | I2C, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 32 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-WLCSP (3.4x3.4) | |
Package / Case | 36-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.55000 | ¥82.55 |
10 | ¥74.58100 | ¥745.81 |
25 | ¥71.11080 | ¥1,777.77 |
100 | ¥61.74520 | ¥6,174.52 |
250 | ¥58.97020 | ¥14,742.55 |
500 | ¥53.76696 | ¥26,883.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥42.93115 | ¥64,396.73 |