Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,743 In Stock | 1 : ¥12.16000 Cut Tape (CT) 6,000 : ¥10.03104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 22 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
1,460 In Stock | 1 : ¥27.46000 Cut Tape (CT) 1,500 : ¥14.51438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 8MHz | I2C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 32KB (32K x 8) | FLASH | 4K x 8 | 8K x 8 | 1.72V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-HVQFN (4x4) | 24-VFQFN Exposed Pad |