Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,648 In Stock | 1 : ¥46.67000 Cut Tape (CT) 2,400 : ¥23.42521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART | Brown-out Detect/Reset, DMA, PWM, WDT | 39 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
5,594 In Stock | 1 : ¥41.91000 Tray | Tray | Active | Not Verified | RX | 32-Bit Single-Core | 32MHz | I2C, SCI, SPI, USB | DMA, LVD, POR, PWM, WDT | 30 | 128KB (128K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
873 In Stock | 1 : ¥76.09000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | I2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 81 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.7V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
2,560 In Stock | 1 : ¥29.33000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 38 | 64KB (64K x 8) | FLASH | 4K x 8 | 4K x 8 | 2.4V ~ 5.5V | A/D 12x8/10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 52-LQFP (10x10) | 52-LQFP | |||
22,000 In Stock | 1 : ¥35.22000 Tray | Tray | Active | Not Verified | RX | 32-Bit Single-Core | 32MHz | I2C, SCI, SPI, USB | DMA, LVD, POR, PWM, WDT | 30 | 128KB (128K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP |