Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,317 In Stock | 1 : ¥107.03000 Cut Tape (CT) 1,000 : ¥88.15813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM7® | 16/32-Bit | 55MHz | CANbus, Ethernet, I2C, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 62 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.65V ~ 1.95V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
417 In Stock | 1 : ¥136.95000 Tray | Tray | Active | Verified | PIC | 8-Bit | 25MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 68 | 128KB (64K x 16) | FLASH | 1K x 8 | 3.75K x 8 | 4.2V ~ 5.5V | A/D 16x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP (12x12) | 80-TQFP |