AT91SAM7X256C-AUR | |
---|---|
DigiKey Part Number | AT91SAM7X256C-AURTR-ND - Tape & Reel (TR) AT91SAM7X256C-AURCT-ND - Cut Tape (CT) AT91SAM7X256C-AURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT91SAM7X256C-AUR |
Description | IC MCU 16/32B 256KB FLSH 100LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM7® SAM7X Microcontroller IC 16/32-Bit 55MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM7X256C-AUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 55MHz | |
Connectivity | CANbus, Ethernet, I2C, SPI, SSC, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 1.95V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.03000 | ¥107.03 |
25 | ¥97.33880 | ¥2,433.47 |
100 | ¥88.15850 | ¥8,815.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥88.15813 | ¥88,158.13 |