AM2634COKFHMZCZRQ1 | |
---|---|
DigiKey Part Number | 296-AM2634COKFHMZCZRQ1TR-ND - Tape & Reel (TR) 296-AM2634COKFHMZCZRQ1CT-ND - Cut Tape (CT) 296-AM2634COKFHMZCZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2634COKFHMZCZRQ1 |
Description | IC MCU 64BIT 256KB TCM 324NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Quad-Core 400MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 324-NFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-R5F | |
Core Size | 32-Bit Quad-Core | |
Speed | 400MHz | |
Connectivity | CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART | |
Peripherals | AES, DMA, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 140 | |
Program Memory Size | ||
Program Memory Type | Tightly Coupled Memory (TCM) | |
EEPROM Size | - | |
RAM Size | 2M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.26V | |
Data Converters | A/D 6x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 324-NFBGA (15x15) | |
Package / Case | 324-LFBGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥125.42997 | ¥125,429.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.20000 | ¥186.20 |
10 | ¥171.74100 | ¥1,717.41 |
25 | ¥164.02520 | ¥4,100.63 |
100 | ¥146.65670 | ¥14,665.67 |
250 | ¥139.90264 | ¥34,975.66 |
500 | ¥133.14874 | ¥66,574.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.34000 | ¥207.34 |
10 | ¥148.72000 | ¥1,487.20 |
25 | ¥133.40440 | ¥3,335.11 |
100 | ¥123.65020 | ¥12,365.02 |