Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,205 In Stock | 1 : ¥19.21000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 44 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 19x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
5,400 In Stock | 1 : ¥199.35000 Cut Tape (CT) 1,800 : ¥134.26330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Single-Core | 133MHz | CANbus, FlexRay, LINbus, QSPI | DMA, WDT | 59 | 1MB (1M x 8) | FLASH | 128K x 8 | 96K x 8 | 3.3V | A/D 14x12b | External | -40°C ~ 125°C (TA) | Surface Mount | PG-TQFP-80-7 | 80-TQFP Exposed Pad | |||
536 In Stock | 1 : ¥330.61000 Tray | Tray | Active | Not Verified | SH2A-FPU | 32-Bit Single-Core | 266MHz | CANbus, EBI/EMI, I2C, IEBus, SCI, SIO, SPI, USB | DMA, POR, PWM, WDT | 149 | - | ROMless | - | 2.5M x 8 | 3V ~ 3.6V | A/D 8x10b | External | -20°C ~ 85°C (TA) | Surface Mount | - | 272-BGA |