R5S72690W266BG#U0 | |
---|---|
DigiKey Part Number | R5S72690W266BG#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5S72690W266BG#U0 |
Description | IC MCU 32BIT ROMLESS 272BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SH2A-FPU SuperH® SH7260 Microcontroller IC 32-Bit Single-Core 266MHz ROMless |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | SH2A-FPU | |
Core Size | 32-Bit Single-Core | |
Speed | 266MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IEBus, SCI, SIO, SPI, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 149 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 2.5M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 272-BGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥330.61000 | ¥330.61 |
10 | ¥304.90500 | ¥3,049.05 |
25 | ¥291.20080 | ¥7,280.02 |
90 | ¥260.36867 | ¥23,433.18 |
270 | ¥248.37815 | ¥67,062.10 |