Microcontrollers

Results: 5
Manufacturer
Microchip TechnologyNXP USA Inc.
Series
56F8xxAVR® XMEGA® D3MCF51ACPIC® 18F
DigiKey Programmable
Not VerifiedVerified
Core Processor
56800AVRColdfire V1PIC
Core Size
8-Bit8/16-Bit16-Bit32-Bit Single-Core
Speed
32MHz40MHz50MHz80MHz
Connectivity
CANbus, EBI/EMI, SCI, SPICANbus, I2C, SCI, SPIEBI/EMI, I2C, SPI, UART/USARTI2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDTLVD, PWM, WDTPOR, PWM, WDT
Number of I/O
165069
Program Memory Size
64KB (32K x 16)128KB (64K x 16)256KB (128K x 16)256KB (256K x 8)
EEPROM Size
1K x 82K x 84K x 8-
RAM Size
2K x 163.75K x 88K x 816K x 832K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V2.7V ~ 5.5V3V ~ 3.6V4.2V ~ 5.5V
Data Converters
A/D 16x10bA/D 16x12bA/D 24x12bA/D 8x12b
Oscillator Type
ExternalInternal
Supplier Device Package
64-TQFP (14x14)80-LQFP (14x14)80-TQFP (12x12)100-LQFP (14x14)
Package / Case
64-TQFP80-LQFP80-TQFP100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64-TQFP
ATXMEGA256D3-AU
IC MCU 8/16BIT 256KB FLSH 64TQFP
Microchip Technology
957
In Stock
1 : ¥61.57000
Tray
Tray
Active
Not Verified
AVR
8/16-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
50
256KB (128K x 16)
FLASH
4K x 8
16K x 8
1.6V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (14x14)
64-TQFP
80 TQFP
PIC18F8621-I/PT
IC MCU 8BIT 64KB FLASH 80TQFP
Microchip Technology
1,237
In Stock
1 : ¥103.80000
Tray
Tray
Active
Not Verified
PIC
8-Bit
40MHz
EBI/EMI, I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
69
64KB (32K x 16)
FLASH
1K x 8
3.75K x 8
4.2V ~ 5.5V
A/D 16x10b
External
-40°C ~ 85°C (TA)
Surface Mount
80-TQFP (12x12)
80-TQFP
100-LQFP
DSP56F803BU80E
IC MCU 16BIT 64KB FLASH 100LQFP
NXP USA Inc.
711
In Stock
1 : ¥305.87000
Tray
Tray
Active
Verified
56800
16-Bit
80MHz
CANbus, EBI/EMI, SCI, SPI
POR, PWM, WDT
16
64KB (32K x 16)
FLASH
-
2K x 16
3V ~ 3.6V
A/D 8x12b
External
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
64-TQFP
ATXMEGA128D3-AU
IC MCU 8/16BIT 128KB FLSH 64TQFP
Microchip Technology
2,849
In Stock
1 : ¥52.54000
Tray
Tray
Active
Not Verified
AVR
8/16-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
50
128KB (64K x 16)
FLASH
2K x 8
8K x 8
1.6V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (14x14)
64-TQFP
80-LQFP
MCF51AC256ACLKE
IC MCU 32BIT 256KB FLASH 80LQFP
NXP USA Inc.
449
In Stock
1 : ¥153.79000
Tray
Tray
Active
Not Verified
Coldfire V1
32-Bit Single-Core
50MHz
CANbus, I2C, SCI, SPI
LVD, PWM, WDT
69
256KB (256K x 8)
FLASH
-
32K x 8
2.7V ~ 5.5V
A/D 24x12b
External
-40°C ~ 85°C (TA)
Surface Mount
80-LQFP (14x14)
80-LQFP
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.