Microcontrollers

Results: 3
Series
56F8xxMCF5225xS12 MagniV
DigiKey Programmable
Not VerifiedVerified
Core Processor
56800Coldfire V2S12Z
Core Size
16-Bit32-Bit Single-Core
Speed
32MHz80MHz
Connectivity
CANbus, EBI/EMI, SCI, SPICANbus, Ethernet, I2C, QSPI, UART/USART, USB OTGCANbus, I2C, SCI, SPI
Peripherals
DMA, LVD, POR, PWM, WDTDMA, POR, PWM, WDTPOR, PWM, WDT
Number of I/O
162856
Program Memory Size
64KB (32K x 16)128KB (128K x 8)512KB (512K x 8)
EEPROM Size
2K x 8-
RAM Size
2K x 168K x 864K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V3.5V ~ 40V
Data Converters
A/D 10x10b; D/A 1x8bA/D 8x12b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
48-LQFP (7x7)100-LQFP (14x14)
Package / Case
48-LQFP100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
MCF52255CAF80
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
1,084
In Stock
1 : ¥209.92000
Tray
Tray
Active
Not Verified
Coldfire V2
32-Bit Single-Core
80MHz
CANbus, Ethernet, I2C, QSPI, UART/USART, USB OTG
DMA, LVD, POR, PWM, WDT
56
512KB (512K x 8)
FLASH
-
64K x 8
3V ~ 3.6V
A/D 8x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
DSP56F803BU80E
IC MCU 16BIT 64KB FLASH 100LQFP
NXP USA Inc.
711
In Stock
1 : ¥305.87000
Tray
Tray
Active
Verified
56800
16-Bit
80MHz
CANbus, EBI/EMI, SCI, SPI
POR, PWM, WDT
16
64KB (32K x 16)
FLASH
-
2K x 16
3V ~ 3.6V
A/D 8x12b
External
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
48 LQFP
S912ZVC12F0VLF
IC MCU 16BIT 128KB FLASH 48LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
1,250 : ¥42.04392
Tray
Tray
Active
Not Verified
S12Z
16-Bit
32MHz
CANbus, I2C, SCI, SPI
DMA, POR, PWM, WDT
28
128KB (128K x 8)
FLASH
2K x 8
8K x 8
3.5V ~ 40V
A/D 10x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.