Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,906 In Stock | 1 : ¥146.55000 Cut Tape (CT) 1,000 : ¥92.80256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z420 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | 88 | 2MB (2M x 8) | FLASH | 64K x 8 | 128K x 8 | 3V ~ 5.5V, 1.14V ~ 1.26V | A/D 64 ch x 1x10b SAR, 3x12b SAR | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-eTQFP (14x14) | 100-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 480 : ¥84.19052 Tray | Tray | Active | Not Verified | S12Z | 16-Bit | 50MHz | CANbus, SCI, SPI | DMA, POR, PWM, WDT | 31 | 256KB (256K x 8) | FLASH | 1K x 8 | 32K x 8 | 3.5V ~ 40V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 80-TQFP-EP (12x12) | 80-LQFP Exposed Pad |