Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
243 In Stock | 1 : ¥28.82000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 21 | 128KB (43K x 24) | FLASH | - | 8K x 16 | 3V ~ 3.6V | A/D 6x10b/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
110 In Stock | 1 : ¥56.70000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, HLVD, LCD, POR, PWM, WDT | 86 | 128KB (64K x 16) | FLASH | - | 4K x 8 | 2V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
537 In Stock | 1 : ¥37.68000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 38 | 512KB (512K x 8) | FLASH | 8K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 14x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount, Wettable Flank | 48-VQFN (7x7) | 48-VFQFN Exposed Pad |