Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,084 In Stock | 1 : ¥122.49000 Tray | Tray | Active | Not Verified | MIPS32® M-Class | 32-Bit Single-Core | 200MHz | CANbus, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 46 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 2.1V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
200 In Stock | 1 : ¥583.44000 Tray | Tray | Active | Not Verified | e200z7 | 32-Bit Tri-Core | 300MHz | CANbus, EBI/EMI, Ethernet, FlexRAY, I2C, LINbus, SPI, PSI, UART/USART | DMA, LVD, POR, Zipwire | - | 8.64MB (8M x 8) | FLASH | - | 404K x 8 | 3V ~ 5.5V | A/D 12b SAR, 16b Sigma-Delta | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 416-PBGA (27x27) | 416-BBGA | |||
425 In Stock | 1 : ¥26.44000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 24KB (24K x 8) | FLASH | 2K x 8 | 6K x 8 | 2.6V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
200 In Stock | 1 : ¥41.49000 Tray | Tray | Active | Not Verified | 56800EX | 32-Bit Single-Core | 100MHz | SCI | DMA, LVD, POR, PWM, WDT | 39 | 64KB (32K x 16) | FLASH | - | 8K x 8 | 2.7V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
450 In Stock | 1 : ¥297.85000 Tray | Tray | Active | Not Verified | e200z650 | 32-Bit Single-Core | 116MHz | CANbus, I2C, LINbus, SCI, SPI | DMA, POR, PWM, WDT | 155 | 2MB (2M x 8) | FLASH | - | 128K x 8 | 3V ~ 5.5V | A/D 64x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 208-BGA (17x17) | 208-BGA | |||
1,250 In Stock | 1 : ¥66.22000 Tray | Tray | Active | Not Verified | 56800EF | 32-Bit | 100MHz | I2C, LINbus, SCI, SPI | Brown-out Detect/Reset, DMA, LVI, POR, PWM, WDT | 39 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2.7V ~ 3.6V | A/D 14x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
63 In Stock | 1 : ¥142.03000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 528MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 127 | 128KB (128K x 8) | ROM | - | 1M x 8 | 3V ~ 3.6V | A/D 20x12b | External, Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 196-MAPBGA (10x10) | 196-LFBGA | |||
92 In Stock | 1 : ¥200.24000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4, Cortex®-M7 | 32-Bit Dual-Core | 400MHz, 800MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT | 13 | - | External Program Memory | - | 2M x 8 | 1.65V ~ 1.95V, 3V ~ 3.6V | A/D 20x12b SAR; D/A 1x12b | External, Internal | 0°C ~ 95°C (TJ) | - | - | Surface Mount | 289-LFBGA (14x14) | 289-LFBGA | |||
0 In Stock Check Lead Time | 2,450 : ¥20.84336 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 17 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.98V ~ 3.8V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-QFN (5x5) | 24-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,500 : ¥56.24189 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 600MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 127 | - | External Program Memory | - | 1M x 8 | 3V ~ 3.6V | A/D 20x12b | External, Internal | 0°C ~ 95°C (TJ) | - | - | Surface Mount | 196-MAPBGA (10x10) | 196-LFBGA |