MC56F80746MLF | |
---|---|
DigiKey Part Number | 568-MC56F80746MLF-ND |
Manufacturer | |
Manufacturer Product Number | MC56F80746MLF |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56800EF 56F80xxx Microcontroller IC 32-Bit 100MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800EF | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | Brown-out Detect/Reset, DMA, LVI, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 14x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.22000 | ¥66.22 |
10 | ¥52.96000 | ¥529.60 |
25 | ¥48.45800 | ¥1,211.45 |
80 | ¥43.28513 | ¥3,462.81 |
230 | ¥39.06874 | ¥8,985.81 |
440 | ¥36.68477 | ¥16,141.30 |
945 | ¥34.06189 | ¥32,188.49 |