Microcontrollers

Results: 10
Manufacturer
Infineon TechnologiesNXP USA Inc.Texas Instruments
Series
AURIX™Hercules™ TMS570 ARM® Cortex®-RKinetis K10Kinetis K60MCF528xMPC56xx Qorivva
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveNot For New Designs
Core Processor
ARM® Cortex®-M4ARM® Cortex®-R4FColdfire V2e200z0hTriCore™
Core Size
16/32-Bit32-Bit Dual-Core32-Bit Single-Core
Speed
64MHz66MHz100MHz120MHz133MHz160MHz180MHz
Connectivity
CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SPI, UCI, UART/USARTCANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGCANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USARTCANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USARTCANbus, EBI/EMI, I2C, LINbus, MibSPI, SCI, SPI, UART/USARTCANbus, FlexRay, LINbus, QSPICANbus, I2C, LINbus, SCI, SPI
Peripherals
DMA, I2S, LVD, POR, PWM, WDTDMA, LVD, POR, PWM, WDTDMA, POR, PWM, WDTDMA, WDT
Number of I/O
58596470100149150
Program Memory Size
512KB (512K x 8)1MB (1M x 8)1.25MB (1.25M x 8)2MB (2M x 8)
EEPROM Size
64K x 8128K x 8-
RAM Size
64K x 880K x 896K x 8128K x 8192K x 8256K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.6V1.71V ~ 3.6V2.7V ~ 3.6V3V ~ 5.5V3.3V
Data Converters
A/D 14x12bA/D 24x12bA/D 29x10b, 5x12bA/D 2x16b; D/A 2x12bA/D 37x16b; D/A 1x12bA/D 41x16b; D/A 2x12bA/D 8x10b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
100-LQFP (14x14)144-LQFP (20x20)144-MAPBGA (13x13)176-LQFP (24x24)256-MAPBGA (17x17)PG-TQFP-80-7
Package / Case
80-TQFP Exposed Pad100-LQFP144-LBGA144-LQFP176-LQFP256-LBGA
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
MK10DN512VLL10
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
3,781
In Stock
1 : ¥135.00000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
100MHz
CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART
DMA, I2S, LVD, POR, PWM, WDT
70
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 37x16b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
144-LQFP
MK64FN1M0VLQ12
IC MCU 32BIT 1MB FLASH 144LQFP
NXP USA Inc.
1,626
In Stock
1 : ¥182.91000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
1MB (1M x 8)
FLASH
-
256K x 8
1.71V ~ 3.6V
A/D 41x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
144-LQFP (20x20)
144-LQFP
144-LQFP
TMS5701224CPGEQQ1
IC MCU 16/32BIT 1.25MB 144LQFP
Texas Instruments
141
In Stock
1 : ¥190.34000
Tray
Tray
Active
Not Verified
ARM® Cortex®-R4F
16/32-Bit
160MHz
CANbus, EBI/EMI, I2C, LINbus, MibSPI, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
64
1.25MB (1.25M x 8)
FLASH
64K x 8
192K x 8
1.14V ~ 3.6V
A/D 24x12b
External
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
144-LQFP (20x20)
144-LQFP
144-LFBGA
MK64FN1M0VMD12
IC MCU 32BIT 1MB FLASH 144MAPBGA
NXP USA Inc.
2,365
In Stock
1 : ¥184.47000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
1MB (1M x 8)
FLASH
-
256K x 8
1.71V ~ 3.6V
A/D 41x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
144-MAPBGA (13x13)
144-LBGA
144-LQFP
TMS5701227CPGEQQ1
IC MCU 32BIT 1.25MB FLSH 144LQFP
Texas Instruments
527
In Stock
1 : ¥209.51000
Tray
Tray
Active
Not Verified
ARM® Cortex®-R4F
32-Bit Dual-Core
160MHz
CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SPI, UCI, UART/USART
DMA, POR, PWM, WDT
58
1.25MB (1.25M x 8)
FLASH
64K x 8
192K x 8
1.14V ~ 3.6V
A/D 24x12b
External
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
144-LQFP (20x20)
144-LQFP
144-LQFP
MK66FN2M0VLQ18
IC MCU 32BIT 2MB FLASH 144LQFP
NXP USA Inc.
2,001
In Stock
1 : ¥225.11000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
2MB (2M x 8)
FLASH
-
256K x 8
1.71V ~ 3.6V
A/D 2x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
144-LQFP (20x20)
144-LQFP
256-LFBGA
MCF5282CVM66
IC MCU 32B 512KB FLASH 256MAPBGA
NXP USA Inc.
4,216
In Stock
1 : ¥555.81000
Tray
Tray
Not For New Designs
Not Verified
Coldfire V2
32-Bit Single-Core
66MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
150
512KB (512K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
-
-
Surface Mount
256-MAPBGA (17x17)
256-LBGA
TC222S16F133FACKXUMA1
TC222S16F133FACKXUMA1
IC MCU 32BIT 1MB FLASH 80TQFP
Infineon Technologies
5,400
In Stock
1 : ¥199.35000
Cut Tape (CT)
1,800 : ¥134.26330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TriCore™
32-Bit Single-Core
133MHz
CANbus, FlexRay, LINbus, QSPI
DMA, WDT
59
1MB (1M x 8)
FLASH
128K x 8
96K x 8
3.3V
A/D 14x12b
External
-40°C ~ 125°C (TA)
-
-
Surface Mount
PG-TQFP-80-7
80-TQFP Exposed Pad
176-LQFP_SOT1017-1 pkg
SPC5606BK0MLU6R
IC MCU 32BIT 1MB FLASH 176LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
500 : ¥168.15978
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
e200z0h
32-Bit Single-Core
64MHz
CANbus, I2C, LINbus, SCI, SPI
DMA, POR, PWM, WDT
149
1MB (1M x 8)
FLASH
64K x 8
80K x 8
3V ~ 5.5V
A/D 29x10b, 5x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
176-LQFP (24x24)
176-LQFP
176-LQFP_SOT1017-1 pkg
SPC5606BK0MLU6
IC MCU 32BIT 1MB FLASH 176LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
40 : ¥193.64675
Tray
Tray
Active
Not Verified
e200z0h
32-Bit Single-Core
64MHz
CANbus, I2C, LINbus, SCI, SPI
DMA, POR, PWM, WDT
149
1MB (1M x 8)
FLASH
64K x 8
80K x 8
3V ~ 5.5V
A/D 29x10b, 5x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
176-LQFP (24x24)
176-LQFP
Showing
of 10

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.