LPC2294HBD144/01K

DigiKey Part Number
568-LPC2294HBD144/01K-ND
Manufacturer
Manufacturer Product Number
LPC2294HBD144/01K
Description
IC MCU 16/32B 256KB FLSH 144LQFP
Customer Reference
Detailed Description
ARM7® LPC2200 Microcontroller IC 16/32-Bit 60MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
60MHz
Connectivity
CANbus, EBI/EMI, I2C, Microwire, SPI, SSI, SSP, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
112
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V
Data Converters
A/D 8x10b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥276.28000¥276.28
10¥221.57400¥2,215.74
120¥189.20875¥22,705.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.