TPS77618D | |
---|---|
DigiKey Part Number | 296-2779-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS77618D |
Description | IC REG LINEAR 1.8V 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS77618D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥20.76300 | ¥207.63 |
75 | ¥19.62693 | ¥1,472.02 |
150 | ¥17.01020 | ¥2,551.53 |
300 | ¥16.13773 | ¥4,841.32 |
525 | ¥14.48038 | ¥7,602.20 |
1,050 | ¥12.21228 | ¥12,822.89 |
2,550 | ¥11.60171 | ¥29,584.36 |
5,025 | ¥11.16555 | ¥56,106.89 |