Microcontrollers

Results: 5
Manufacturer
NXP USA Inc.Renesas Electronics CorporationTexas Instruments
Series
56F8xxC2000™ C28x Delfino™, Functional Safety (FuSa)MCF5225xRX600
Product Status
ActiveNot For New Designs
DigiKey Programmable
Not VerifiedVerified
Core Processor
56800C28xColdfire V2RX
Core Size
16-Bit32-Bit Dual-Core32-Bit Single-Core
Speed
80MHz100MHz200MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, USBCANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USBCANbus, EBI/EMI, SCI, SPICANbus, Ethernet, I2C, QSPI, UART/USART, USB OTG
Peripherals
DMA, LVD, POR, PWM, WDTDMA, POR, PWM, WDTPOR, PWM, WDT
Number of I/O
165697133169
Program Memory Size
64KB (32K x 16)512KB (512K x 8)1MB (512K x 16)2MB (2M x 8)
EEPROM Size
32K x 8-
RAM Size
2K x 1664K x 882K x 16102K x 16128K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.47V2.7V ~ 3.6V3V ~ 3.6V
Data Converters
A/D 20x12b, 20x16b; D/A 3x12bA/D 24x12b; D/A 3x12bA/D 8x10b, 14x12b; D/A 1x10bA/D 8x12b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 105°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
100-LQFP (14x14)176-HLQFP (24x24)176-LFQFP (24x24)337-NFBGA (16x16)
Package / Case
100-LQFP176-LQFP176-LQFP Exposed Pad337-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
176-LQFP (exposed pad) Top
TMS320F28377SPTPS
IC MCU 32BIT 1MB FLASH 176HLQFP
Texas Instruments
363
In Stock
1 : ¥171.09000
Tray
Tray
Active
Not Verified
C28x
32-Bit Single-Core
200MHz
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB
DMA, POR, PWM, WDT
97
1MB (512K x 16)
FLASH
-
82K x 16
1.14V ~ 3.47V
A/D 20x12b, 20x16b; D/A 3x12b
Internal
-40°C ~ 125°C (TJ)
Surface Mount
176-HLQFP (24x24)
176-LQFP Exposed Pad
176-LFQFP
R5F563NFDDFC#V0
IC MCU 32BIT 2MB FLASH 176LFQFP
Renesas Electronics Corporation
160
In Stock
1 : ¥197.61000
Tray
Tray
Not For New Designs
Not Verified
RX
32-Bit Single-Core
100MHz
CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, USB
DMA, LVD, POR, PWM, WDT
133
2MB (2M x 8)
FLASH
32K x 8
128K x 8
2.7V ~ 3.6V
A/D 8x10b, 14x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LFQFP (24x24)
176-LQFP
100-LQFP
MCF52255CAF80
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
1,084
In Stock
1 : ¥209.92000
Tray
Tray
Active
Not Verified
Coldfire V2
32-Bit Single-Core
80MHz
CANbus, Ethernet, I2C, QSPI, UART/USART, USB OTG
DMA, LVD, POR, PWM, WDT
56
512KB (512K x 8)
FLASH
-
64K x 8
3V ~ 3.6V
A/D 8x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
DSP56F803BU80E
IC MCU 16BIT 64KB FLASH 100LQFP
NXP USA Inc.
711
In Stock
1 : ¥305.87000
Tray
Tray
Active
Verified
56800
16-Bit
80MHz
CANbus, EBI/EMI, SCI, SPI
POR, PWM, WDT
16
64KB (32K x 16)
FLASH
-
2K x 16
3V ~ 3.6V
A/D 8x12b
External
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
337NFBGA
TMS320F28375DZWTT
IC MCU 32BIT 1MB FLASH 337NFBGA
Texas Instruments
900
In Stock
1 : ¥171.89000
Tray
Tray
Active
Not Verified
C28x
32-Bit Dual-Core
200MHz
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB
DMA, POR, PWM, WDT
169
1MB (512K x 16)
FLASH
-
102K x 16
1.14V ~ 3.47V
A/D 24x12b; D/A 3x12b
Internal
-40°C ~ 105°C (TJ)
Surface Mount
337-NFBGA (16x16)
337-LFBGA
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.