Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,169 In Stock | 1 : ¥39.44000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 26 | 128KB (64K x 16) | FLASH | - | 12K x 16 | 2.81V ~ 3.63V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TJ) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
353 In Stock | 1 : ¥71.58000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 26 | 128KB (128K x 8) | FLASH | - | 100K x 8 | 1.14V ~ 1.32V | A/D 14x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TJ) | Surface Mount | 64-LQFP (10x10) | 64-LQFP |