F280025PMS | |
---|---|
DigiKey Part Number | 296-F280025PMS-ND |
Manufacturer | |
Manufacturer Product Number | F280025PMS |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x F28002x C2000™ Microcontroller IC 32-Bit Single-Core 100MHz 128KB (64K x 16) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | F280025PMS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.81V ~ 3.63V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.44000 | ¥39.44 |
10 | ¥35.40600 | ¥354.06 |
25 | ¥33.47640 | ¥836.91 |
160 | ¥29.01175 | ¥4,641.88 |
320 | ¥27.52384 | ¥8,807.63 |
480 | ¥26.19319 | ¥12,572.73 |