Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,969 In Stock | 1 : ¥42.36000 Cut Tape (CT) 2,500 : ¥21.25361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 37 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
285 In Stock | 1 : ¥41.46000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | EBI/EMI, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 2V ~ 3.6V | A/D 16x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (7x7) | 64-LQFP |