Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,940 In Stock | 1 : ¥42.59000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I2C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 18x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
170 In Stock | 1 : ¥179.21000 Tray | Tray | Active | Not Verified | RXv3 | 32-Bit Single-Core | 240MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | DMA, LCD, LVD, POR, PWM, WDT | 111 | 4MB (4M x 8) | FLASH | 32K x 8 | 1M x 8 | 2.7V ~ 3.6V | A/D 8x12b, 21x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LFQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 600 : ¥121.44272 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 122 | 4.063MB (4.063M x 8) | FLASH | 128K x 8 | 512K x 8 | 2.7V ~ 5.5V | A/D 72x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP |