Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,555 In Stock | 1 : ¥46.33000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 16MHz | CANbus, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 16KB (8K x 16) | FLASH | 512 x 8 | 1K x 8 | 2.7V ~ 5.5V | A/D 11x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
502 In Stock | 1 : ¥84.08000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 528MHz | CANbus, Ethernet, I2C, MMC/SD, SAI, SPI, UART/USART, USB | DMA, I2S, LCD, PWM, WDT | 128KB (128K x 8) | ROM | - | 512K x 8 | - | - | External, Internal | -40°C ~ 125°C (TJ) | Surface Mount | 169-LFBGA (9x9) | 169-LFBGA |