640KB (640K x 8) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
790 In Stock | 1 : ¥82.10000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Dual-Core | 150MHz | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 36 | 640KB (640K x 8) | FLASH | - | 320K x 8 | 1.8V ~ 3.6V | A/D 10x16b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-HTQFP (10x10) | 64-TQFP Exposed Pad | |||
743 In Stock | 1 : ¥87.60000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Dual-Core | 150MHz | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 640KB (640K x 8) | FLASH | - | 320K x 8 | 1.8V ~ 3.6V | A/D 10x16b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 98-VFBGA (7x7) | 98-VFBGA | |||
324 In Stock | 1 : ¥93.77000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Dual-Core | 150MHz | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 640KB (640K x 8) | FLASH | - | 320K x 8 | 1.8V ~ 3.6V | A/D 10x16b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-HLQFP (14x14) | 100-LQFP Exposed Pad | |||
1,446 In Stock | 1 : ¥59.60000 Cut Tape (CT) 1,500 : ¥40.99155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M33 | 32-Bit Dual-Core | 150MHz | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 36 | 640KB (640K x 8) | FLASH | - | 320K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-HTQFP (10x10) | 64-TQFP Exposed Pad | |||
110 In Stock | 1 : ¥59.60000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit Dual-Core | 150MHz | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 36 | 640KB (640K x 8) | FLASH | - | 320K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-HTQFP (10x10) | 64-TQFP Exposed Pad | |||
1,977 In Stock | 1 : ¥63.63000 Cut Tape (CT) 2,000 : ¥42.29515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M33 | 32-Bit Dual-Core | 150MHz | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 640KB (640K x 8) | FLASH | - | 320K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 98-VFBGA (7x7) | 98-VFBGA | |||
260 In Stock | 1 : ¥63.63000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit Dual-Core | 150MHz | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 640KB (640K x 8) | FLASH | - | 320K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 98-VFBGA (7x7) | 98-VFBGA | |||
1,000 In Stock | 1 : ¥90.55000 Cut Tape (CT) 1,000 : ¥51.37055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Dual-Core | 150MHz | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 640KB (640K x 8) | FLASH | - | 320K x 8 | 1.8V ~ 3.6V | A/D 10x16b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-HLQFP (14x14) | 100-LQFP Exposed Pad | |||
4,234 Marketplace | Unavailable | Bulk | Active | - | ARM® Cortex®-M33 | 32-Bit Dual-Core | 150MHz | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 640KB (640K x 8) | FLASH | - | 320K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-HLQFP (14x14) | 100-LQFP | |||
90 In Stock | 1 : ¥65.76000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit Dual-Core | 150MHz | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 64 | 640KB (640K x 8) | FLASH | - | 320K x 8 | 1.8V ~ 3.6V | A/D 10x16b SAR | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-HLQFP (14x14) | 100-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥136.44000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 16/32-Bit | 80MHz | CANbus, LINbus, MibSPI, SCI, UART/USART | POR, WDT | 49 | 640KB (640K x 8) | FLASH | - | 64K x 8 | 1.4V ~ 3.6V | A/D 16x10b | External | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 90 : ¥152.82822 Tray | Tray | Last Time Buy | - | V850ES | 32-Bit | 32MHz | CSI, EBI/EMI, I2C, UART/USART | DMA, PWM, WDT | 84 | 640KB (640K x 8) | FLASH | - | 32K x 8 | 2.85V ~ 3.6V | A/D 12x10b SAR; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 144 : ¥154.52438 Tray | Tray | Active | - | M16C/60 | 16-Bit | 32MHz | EBI/EMI, I2C, SIO, UART/USART | DMA, LVD, POR, PWM, WDT | 111 | 640KB (640K x 8) | FLASH | 8K x 8 | 47K x 8 | 2.7V ~ 5.5V | A/D 26x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 128-LFQFP (14x20) | 128-LQFP | |||
0 In Stock | 120 : ¥172.27433 Tray | Tray | Last Time Buy | - | V850ES | 32-Bit | 32MHz | CSI, EBI/EMI, I2C, UART/USART | DMA, PWM, WDT | 128 | 640KB (640K x 8) | FLASH | - | 48K x 8 | 3V ~ 3.6V | A/D 16x10b SAR; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | M16C/60 | 16-Bit | 32MHz | EBI/EMI, I2C, SIO, UART/USART | DMA, LVD, POR, PWM, WDT | 111 | 640KB (640K x 8) | FLASH | - | 47K x 8 | 2.7V ~ 5.5V | A/D 26x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 128-LFQFP (14x20) | 128-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | R32C/100 | 16/32-Bit | 50MHz | CANbus, EBI/EMI, I2C, IEBus, UART/USART | DMA, LVD, PWM, WDT | 84 | 640KB (640K x 8) | FLASH | 8K x 8 | 48K x 8 | 3V ~ 5.5V | A/D 26x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | R32C/100 | 16/32-Bit | 50MHz | CANbus, EBI/EMI, I2C, IEBus, UART/USART | DMA, LVD, PWM, WDT | 84 | 640KB (640K x 8) | FLASH | 8K x 8 | 48K x 8 | 3V ~ 5.5V | A/D 26x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | R32C/100 | 16-Bit | 50MHz | EBI/EMI, I2C, IEBus, UART/USART | DMA, LVD, PWM, WDT | 84 | 640KB (640K x 8) | FLASH | 8K x 8 | 48K x 8 | 3V ~ 5.5V | A/D 26x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R32C/100 | 16/32-Bit | 50MHz | EBI/EMI, I2C, IEBus, UART/USART | DMA, LVD, PWM, WDT | 120 | 640KB (640K x 8) | FLASH | 8K x 8 | 48K x 8 | 3V ~ 5.5V | A/D 34x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LFQFP (20x20) | 144-LQFP | |||
0 In Stock | Active | Bulk | Active | - | ARM® Cortex®-M3 | 16/32-Bit | 80MHz | CANbus, LINbus, MibSPI, SCI, UART/USART | POR, WDT | 49 | 640KB (640K x 8) | FLASH | - | 64K x 8 | 1.4V ~ 3.6V | A/D 16x10b | External | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | V850ES | 32-Bit | 32MHz | CSI, EBI/EMI, I2C, UART/USART | DMA, PWM, WDT | 128 | 640KB (640K x 8) | FLASH | - | 48K x 8 | 2.85V ~ 3.6V | A/D 16x10b SAR; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | V850ES | 32-Bit | 32MHz | CSI, EBI/EMI, I2C, UART/USART | DMA, PWM, WDT | 84 | 640KB (640K x 8) | FLASH | - | 32K x 8 | 2.85V ~ 3.6V | A/D 12x10b SAR; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LFQFP (14x14) | 100-LQFP |