FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
565 In Stock | 1 : ¥199.42000 Tray | Tray | Active | Not Verified | 1000 | 12800 | 368640 | 100 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 196-LBGA, CSPBGA | 196-CSBGA (15x15) | |||
3,053 In Stock | 1 : ¥408.44000 Tray | Tray | Active | Not Verified | 2600 | 33280 | 1843200 | 210 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
98 In Stock | 1 : ¥435.60000 Tray | Tray | Active | Not Verified | 2600 | 33280 | 1843200 | 170 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
427 In Stock | 1 : ¥483.89000 Tray | Tray | Active | Not Verified | 2600 | 33280 | 1843200 | 170 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
2,360 In Stock | 1 : ¥745.94000 Tray | Tray | Active | Not Verified | 2600 | 33280 | 1843200 | 250 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
33 In Stock | 1 : ¥2,059.84000 Tray | Tray | Active | Not Verified | 7925 | 101440 | 4976640 | 285 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 100°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
441 In Stock | 1 : ¥536.60000 Tray | Tray | Active | Not Verified | 2600 | 33280 | 1843200 | 210 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
60 In Stock | 1 : ¥586.16000 Tray | Tray | Active | Not Verified | 4075 | 52160 | 2764800 | 170 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
1,270 In Stock | 1 : ¥648.82000 Tray | Tray | Active | Not Verified | 2600 | 33280 | 1843200 | 250 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
59 In Stock | 1 : ¥252.29000 Tray | Tray | Active | Not Verified | 1000 | 12800 | 368640 | 100 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 196-LBGA, CSPBGA | 196-CSBGA (15x15) | |||
1 In Stock | 1 : ¥435.60000 Tray | Tray | Active | Not Verified | 2600 | 33280 | 1843200 | 170 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
0 In Stock Check Lead Time | 11 : ¥272.97636 Tray | Tray | Active | Not Verified | 1000 | 12800 | 737280 | 106 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 238-LFBGA, CSPBGA | 238-CSBGA (10x10) |