FPGAs (Field Programmable Gate Array)

Results: 9
Series
Cyclone® 10 LPCyclone® IV EMAX® 10
Number of LABs/CLBs
125645963153924753491
Number of Logic Elements/Cells
20001032015408246243960055856
Total RAM Bits
11059242393651609660825611612162396160
Number of I/O
112130150162179321325
Voltage - Supply
1.15V ~ 1.25V1.2V2.85V ~ 3.465V
Operating Temperature
-40°C ~ 100°C (TJ)-40°C ~ 125°C (TJ)0°C ~ 85°C (TJ)
Package / Case
153-VFBGA169-LFBGA256-LBGA256-LFBGA484-BGA
Supplier Device Package
153-MBGA (8x8)169-UBGA (11x11)256-FBGA (17x17)256-UBGA (14x14)484-FBGA (23x23)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
169-UBGA
10M02SCU169C8G
IC FPGA 130 I/O 169UBGA
Intel
551
In Stock
1 : ¥77.01000
Tray
Tray
Active
Not Verified
125
2000
110592
130
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
169-LFBGA
169-UBGA (11x11)
256-BGA
10CL025YU256C8G
IC FPGA 150 I/O 256UBGA
Intel
182
In Stock
1 : ¥220.86000
Tray
Tray
Active
Not Verified
1539
24624
608256
150
1.2V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-UBGA (14x14)
484-UBGA
10CL055YF484I7G
IC FPGA 321 I/O 484FBGA
Intel
45
In Stock
1 : ¥762.36000
Tray
Tray
Active
Not Verified
3491
55856
2396160
321
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
MAX 10 Series_153-MBGA Pkg
10M02SCM153C8G
IC FPGA 112 I/O 153MBGA
Intel
1,905
In Stock
1 : ¥68.60000
Tray
Tray
Active
Not Verified
125
2000
110592
112
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
153-VFBGA
153-MBGA (8x8)
169-UBGA
10M02SCU169I7G
IC FPGA 130 I/O 169UBGA
Intel
964
In Stock
1 : ¥102.62000
Tray
Tray
Active
Not Verified
125
2000
110592
130
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
169-LFBGA
169-UBGA (11x11)
256-BGA
10CL025YU256A7G
IC FPGA 150 I/O 256UBGA
Intel
216
In Stock
1 : ¥353.48000
Tray
Tray
Active
Not Verified
1539
24624
608256
150
1.2V
Surface Mount
-40°C ~ 125°C (TJ)
256-LFBGA
256-UBGA (14x14)
256-BGA
EP4CE10F17C8N
IC FPGA 179 I/O 256FBGA
Intel
74
In Stock
1 : ¥291.86000
Tray
Tray
Active
Not Verified
645
10320
423936
179
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FBGA (17x17)
484-UBGA
10CL040YF484C8G
IC FPGA 325 I/O 484FBGA
Intel
18
In Stock
1 : ¥360.99000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.2V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
256-BGA
10CL016YU256C6G
IC FPGA 162 I/O 256UBGA
Intel
0
In Stock
Check Lead Time
1 : ¥250.96000
Tray
Tray
Active
Not Verified
963
15408
516096
162
1.2V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-UBGA (14x14)
Showing
of 9

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.