AGLN250V2-VQ100I

DigiKey Part Number
AGLN250V2-VQ100I-ND
Manufacturer
Manufacturer Product Number
AGLN250V2-VQ100I
Description
IC FPGA 68 I/O 100VQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IGLOO nano Field Programmable Gate Array (FPGA) IC 68 36864 6144 100-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
6144
Total RAM Bits
36864
Number of I/O
68
Number of Gates
250000
Voltage - Supply
1.14V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
100-VQFP (14x14)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥315.40000¥315.40
25¥249.85080¥6,246.27
100¥240.83950¥24,083.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.