FPGAs (Field Programmable Gate Array)

Results: 17
Number of Logic Elements/Cells
738419728316805419584096112128
Total RAM Bits
12582910695481510400283136041523205536768
Number of I/O
7397130230256278
Voltage - Supply
1.05V ~ 1.15V1.15V ~ 1.25V
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
144-LQFP169-VFBGA324-TFBGA400-BGA484-LFBGA576-TFBGA
Supplier Device Package
144-LQFP (20x20)169-FBGA (9x9)324-FBGA (12x12)400-FBGA (16x16)484-FBGA (18x18)576-FBGA (16x16)
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
T8Q144C4
T8Q144C4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
23,153
In Stock
1 : ¥49.09000
Tray
Tray
Active
Not Verified
7384
125829
97
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP
144-LQFP (20x20)
144-LQFP
T8Q144I4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
47,817
In Stock
1 : ¥53.69000
Tray
Tray
Active
Not Verified
7384
125829
97
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP
144-LQFP (20x20)
144-LQFP
T8Q144C3
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
10,440
In Stock
1 : ¥53.94000
Tray
Tray
Active
Not Verified
7384
125829
97
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP
144-LQFP (20x20)
400-FBGA
T35F400I4
IC FPGA TRION T35 230 IO 400FBGA
Efinix, Inc.
3,595
In Stock
1 : ¥169.20000
Tray
Tray
Active
Not Verified
31680
1510400
230
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
400-BGA
400-FBGA (16x16)
576-FBGA
T120F576I4
IC FPGA TRION MIPI CSI 576FBGA
Efinix, Inc.
1,641
In Stock
1 : ¥388.49000
Tray
Tray
Active
Not Verified
112128
5536768
278
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
576-TFBGA
576-FBGA (16x16)
2134~169FBGA-9x9~~169
T20F169I4
IC FPGA 73 I/O 169FBGA
Efinix, Inc.
4,282
In Stock
1 : ¥121.59000
Tray
Tray
Active
Not Verified
19728
1069548
73
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
169-VFBGA
169-FBGA (9x9)
484-FBGA
T120F484C3
IC FPGA TRION T120 256IO 484FBGA
Efinix, Inc.
7,282
In Stock
1 : ¥231.68000
Tray
Tray
Active
Not Verified
112128
5536768
256
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
484-LFBGA
484-FBGA (18x18)
324-FBGA
T55F324C4
IC FPGA 130 I/O 324FBGA
Efinix, Inc.
450
In Stock
1 : ¥244.57000
Tray
Tray
Active
Not Verified
54195
2831360
130
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
324-TFBGA
324-FBGA (12x12)
484-FBGA
T85F484I4
IC FPGA TRION T85 256 IO 484FBGA
Efinix, Inc.
2,047
In Stock
1 : ¥320.18000
Tray
Tray
Active
Not Verified
84096
4152320
256
1.05V ~ 1.15V
Surface Mount
-40°C ~ 100°C (TJ)
484-LFBGA
484-FBGA (18x18)
324-FBGA
T55F324C3
IC FPGA 130 I/O 324FBGA
Efinix, Inc.
2,828
In Stock
1 : ¥212.47000
Tray
Tray
Active
Not Verified
54195
2831360
130
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
324-TFBGA
324-FBGA (12x12)
576-FBGA
T55F576C4
IC FPGA 278 I/O 576FBGA
Efinix, Inc.
6,752
In Stock
1 : ¥232.26000
Tray
Tray
Active
Not Verified
54195
2831360
278
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
576-TFBGA
576-FBGA (16x16)
576-FBGA
T55F576C3
IC FPGA 278 I/O 576FBGA
Efinix, Inc.
115
In Stock
1 : ¥201.96000
Tray
Tray
Active
Not Verified
54195
2831360
278
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
576-TFBGA
576-FBGA (16x16)
484-FBGA
T55F484C4
IC FPGA TRION T55 256 IO 484FBGA
Efinix, Inc.
2,211
In Stock
1 : ¥210.91000
Tray
Tray
Active
Not Verified
54195
2831360
256
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
484-LFBGA
484-FBGA (18x18)
324-FBGA
T55F324I4
IC FPGA TRION MIPI CSI 324FBGA
Efinix, Inc.
3,325
In Stock
1 : ¥233.49000
Tray
Tray
Active
Not Verified
54195
2831360
130
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
324-TFBGA
324-FBGA (12x12)
484-FBGA
T55F484I4
IC FPGA TRION T55 256 IO 484FBGA
Efinix, Inc.
272
In Stock
1 : ¥243.67000
Tray
Tray
Active
Not Verified
54195
2831360
256
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
484-LFBGA
484-FBGA (18x18)
324-FBGA
T85F324I4
IC FPGA TRION MIPI CSI 324FBGA
Efinix, Inc.
1,534
In Stock
1 : ¥257.30000
Tray
Tray
Active
Not Verified
84096
4152320
130
1.05V ~ 1.15V
Surface Mount
-40°C ~ 100°C (TJ)
324-TFBGA
324-FBGA (12x12)
576-FBGA
T85F576I4
IC FPGA TRION MIPI CSI 576FBGA
Efinix, Inc.
2,184
In Stock
1 : ¥293.83000
Tray
Tray
Active
Not Verified
84096
4152320
278
1.05V ~ 1.15V
Surface Mount
-40°C ~ 100°C (TJ)
576-TFBGA
576-FBGA (16x16)
Showing
of 17

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.