T20F169I4 | |
---|---|
DigiKey Part Number | 2134-T20F169I4-ND |
Manufacturer | |
Manufacturer Product Number | T20F169I4 |
Description | IC FPGA 73 I/O 169FBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 73 1069548 19728 169-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 19728 | |
Total RAM Bits | 1069548 | |
Number of I/O | 73 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 169-FBGA (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.59000 | ¥121.59 |
25 | ¥107.45000 | ¥2,686.25 |
100 | ¥101.96080 | ¥10,196.08 |