FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
701 In Stock | 1 : ¥220.35000 Tray | Tray | Active | Not Verified | - | 54195 | 2831360 | 256 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 484-LFBGA | 484-FBGA (18x18) | |||
1,565 In Stock | 1 : ¥222.81000 Tray | Tray | Active | Not Verified | - | 112128 | 5536768 | 130 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 324-TFBGA | 324-FBGA (12x12) | |||
2,021 In Stock | 1 : ¥306.55000 Tray | Tray | Active | Not Verified | - | 112128 | 5536768 | 256 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 484-LFBGA | 484-FBGA (18x18) | |||
28 In Stock | 1 : ¥842.24000 Tray | Tray | Active | Not Verified | 2475 | 39600 | 1161216 | 532 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 780-BGA | 780-FBGA (29x29) | |||
115 In Stock | 1 : ¥201.96000 Tray | Tray | Active | Not Verified | - | 54195 | 2831360 | 278 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 576-TFBGA | 576-FBGA (16x16) | |||
2,209 In Stock | 1 : ¥210.91000 Tray | Tray | Active | Not Verified | - | 54195 | 2831360 | 256 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 484-LFBGA | 484-FBGA (18x18) | |||
56 In Stock | 1 : ¥649.41000 Tray | Tray | Active | - | - | 123379 | 9180000 | 80 | 0.92V ~ 0.98V | Surface Mount | 0°C ~ 85°C (TJ) | 529-BFBGA | 529-FBGA (19x19) | |||
83 In Stock | 1 : ¥222.16000 Tray | Tray | Active | Not Verified | - | 84096 | 4152320 | 278 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 576-TFBGA | 576-FBGA (16x16) |